Reference Only

BD433M2EFJ-CE2

Not Recommended for New Designs
LDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg

Manufacturer:

Mfr Part:
BD433M2EFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage3.3 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current40 uA
Input Voltage, Min3.9 V
Input Voltage, Max42 V
PSRR / Ripple Rejection - Typ65 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage200 mV
QualificationAEC-Q100
SeriesBD433M2EFJ-C
PackagingReel
Dropout Voltage - Max450 mV
Ib - Input Bias Current30 uA
Line Regulation10 mV
Load Regulation10 mV
Operating Supply Current40 uA
Pd - Power Dissipation750 mW
Pin Count8
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBD433M2EFJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?