Reference Only

BD4275FP2-CE2

Not Recommended for New Designs
LDO Voltage Regulators LDO Reg w/ Vltg Detector

Manufacturer:

Mfr Part:
BD4275FP2-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleThrough Hole
Package / CaseTO-263-5
Output Voltage5 V
Output Current500 mA
Number of Outputs1 Output
Quiescent Current65 uA
Input Voltage, Min5.5 V
Input Voltage, Max45 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage250 mV
QualificationAEC-Q100
SeriesBD4275FP2-C
PackagingReel
Dropout Voltage - Max500 mV
Load Regulation10 mV
Moisture SensitiveYes
Pd - Power Dissipation1.3 W
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeVoltage Regulator
Part # AliasesBD4275FP2-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?