Reference Only

BD42754FPJ-CE2

LDO Voltage Regulators .

Manufacturer:

Mfr Part:
BD42754FPJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTO-252-J5
Output Voltage5 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current75 uA
Input Voltage, Min3 V
Input Voltage, Max45 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage250 mV
QualificationAEC-Q100
Series171
PackagingReel
Dropout Voltage - Max500 mV
Line Regulation15 mV
Load Regulation10 mV
Operating Supply Current75 uA
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBD42754FPJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?