Reference Only

BD4271HFP-CTR

LDO Voltage Regulators 5.5-45V HRP7 12A LDO Regulator.

Manufacturer:

Mfr Part:
BD4271HFP-CTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHRP-7
Output Voltage5 V
Output Current550 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current75 uA
Input Voltage, Min6 V
Input Voltage, Max45 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage200 mV
QualificationAEC-Q100
PackagingReel
Dropout Voltage - Max500 mV
Line Regulation30 mV
Load Regulation40 mV
Operating Supply Current75 uA
Pin Count7
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBD4271HFP-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?