Reference Only

BD4269FJ-CE2

LDO Voltage Regulators 5.5-45V SOP-J8 14A LDO Regulator.

Manufacturer:

Mfr Part:
BD4269FJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSOP-J8
Output Voltage5 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current70 uA
Input Voltage, Min6 V
Input Voltage, Max45 V
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage250 mV
QualificationAEC-Q100
PackagingReel
Dropout Voltage - Max500 mV
Line Regulation10 mV
Load Regulation10 mV
Operating Supply Current70 uA
Pd - Power Dissipation800 mW
Pin Count8
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBD4269FJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$1,975.00
$0.79$3,950.00
Need more?