Reference Only

BD42530FPJ-CE2

Power Management Specialized - PMIC .

Manufacturer:

Mfr Part:
BD42530FPJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeOutput Voltage Tracker
Mounting StyleSMD/SMT
Package / CaseTO-252-5
Output Current250 mA
Input Voltage, Max42 V
Input Voltage, Min5.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
ApplicationAutomotive
Input Voltage Range5.6 V to 42 V
Operating Supply Current40 uA
Operating Supply Voltage5.6 V to 42 V
Product TypePower Management Specialized - PMIC
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
Part # AliasesBD42530FPJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?