Reference Only
BD42530FP2-CE2
Power Management Specialized - PMIC 5.6-42V TO263-5 15A LDO Regulator.
Datasheet
BD42530FP2-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Output Voltage Tracker | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-263-5 | |
| Output Current | 250 mA | |
| Input Voltage, Max | 42 V | |
| Input Voltage, Min | 5.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Application | Automotive | |
| Input Voltage Range | 5.6 V to 42 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 40 uA | |
| Operating Supply Voltage | 5.6 V to 42 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD42530FP2-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $800.00 | |
| $1.54 | $1,540.00 | |
| $1.51 | $3,775.00 | |
| $1.50 | $7,500.00 |
Need more?