Reference Only
BD42500G-CTR
Power Management Specialized - PMIC .
Datasheet
BD42500G-CTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Output Voltage Tracker | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-5 | |
| Output Current | 50 mA | |
| Input Voltage, Max | 42 V | |
| Input Voltage, Min | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Application | Automotive | |
| Input Voltage Range | 3 V to 42 V | |
| Operating Supply Current | 40 uA | |
| Operating Supply Voltage | 5.3 V to 42 V | |
| Pin Count | 5 | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Voltage Trackers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD42500G-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.363 | $1,089.00 |
Need more?