Reference Only

BD4157MUV-E2

Obsolete
Power Switch ICs - Power Distribution SPI BUS EEPROM

Manufacturer:

Mfr Part:
BD4157MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeHigh Side
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Mounting StyleSMD/SMT
Package / CaseVQFN-20
ProductPower Switches
PackagingReel
Pd - Power Dissipation340 mW
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
Part # AliasesBD4157MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?