Reference Only
BD41030HFN-CGTR
LIN Transceivers LIN Transceiver HSON8 5-27V.
Datasheet
BD41030HFN-CGTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LIN Transceivers | |
| Supply Voltage - Max | 27 V | |
| Supply Voltage - Min | 5 V | |
| Operating Supply Current | 2 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSON-8 | |
| Qualification | AEC-Q100 | |
| Product | LIN Transceivers | |
| Type | Automotive | |
| Packaging | Reel | |
| Data Rate | 20 kb/s | |
| Number of Channels | 1 Channel | |
| Number of Drivers | 1 Driver | |
| Number of Receivers | 1 Receiver | |
| Operating Supply Voltage | 5 V to 27 V | |
| Product Type | LIN Transceivers | |
| Propagation Delay Time | 6 us | |
| Subcategory | Interface ICs | |
| Part # Aliases | BD41030HFN-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $2,430.00 |
Need more?