Reference Only

BD41030FJ-CGE2

LIN Transceivers LIN Transceiver SOP-J8 5-27V.

Manufacturer:

Mfr Part:
BD41030FJ-CGE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLIN Transceivers
Supply Voltage - Max27 V
Supply Voltage - Min5 V
Operating Supply Current2 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOP-J8
QualificationAEC-Q100
PackagingReel
Data Rate20 kb/s
Number of Channels1 Channel
Number of Drivers1 Driver
Number of Receivers1 Receiver
Operating Supply Voltage5 V to 27 V
Product TypeLIN Transceivers
ProductLIN Transceivers
Propagation Delay Time6 us
SubcategoryInterface ICs
TypeAutomotive
Part # AliasesBD41030FJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.374$935.00
$0.365$1,825.00
Need more?