Reference Only
BD41003FJ-CE2
Interface - Specialized .
Datasheet
BD41003FJ-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface - Specialized | |
| Type | CXPI Transceiver | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 7 V | |
| Operating Supply Current | 3 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-J8 | |
| ESD Protection | 4000 V | |
| Data Rate | 20 kb/s | |
| Function | Power Saving | |
| Interface Type | CXPI | |
| Operating Supply Voltage | 7 V to 18 V | |
| Packaging | Reel | |
| Product Type | Interface - Specialized | |
| Product | Transceivers | |
| Shutdown | Thermal Shutdown | |
| Subcategory | Interface ICs | |
| Part # Aliases | BD41003FJ-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $2,625.00 | |
| $1.04 | $5,200.00 |
Need more?