Reference Only
BD41001FJ-CE2
Not Recommended for New Designs
Interface - Specialized CXPI Transceiver for Automotive
Datasheet
BD41001FJ-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface - Specialized | |
| Type | CXPI Transceiver | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 7 V | |
| Operating Supply Current | 3 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-J8 | |
| ESD Protection | 4000 V | |
| Qualification | AEC-Q100 | |
| Data Rate | 20 kb/s | |
| Function | Power Saving | |
| Interface Type | CXPI | |
| Operating Supply Voltage | 7 V to 18 V | |
| Packaging | Reel | |
| Product Type | Interface - Specialized | |
| Product | Transceivers | |
| Shutdown | Thermal Shutdown | |
| Subcategory | Interface ICs | |
| Part # Aliases | BD41001FJ-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?