Reference Only
BD3GD02NVX-LBE2
New Product
Gate Drivers .
Datasheet
BD3GD02NVX-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Gate Drivers | |
| Product | Gate Drivers | |
| Type | Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSON-6 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Output Current | 4 A, 6 A | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 18 V | |
| Configuration | Inverting, Non-Inverting | |
| Rise Time | 3.5 ns | |
| Fall Time | 3.5 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Features | Low Propagation Delay | |
| Height | 0.6 mm | |
| Length | 2 mm | |
| Maximum Turn-Off Delay Time | 25 ns | |
| Maximum Turn-On Delay Time | 25 ns | |
| Operating Supply Current | 50 uA | |
| Output Voltage | 5 V | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 25 ns | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | GaN | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?