Reference Only
BD3925FP-CE2
Obsolete
Power Management Specialized - PMIC AUTO GRADE VOLT TRACKER
Datasheet
BD3925FP-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Series | BD3925FP-C | |
| Type | Automotive | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-5 | |
| Output Current | 500 mA | |
| Input Voltage, Max | 14 V | |
| Input Voltage, Min | 2.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Application | Onboard Vehicle Devices | |
| Input Voltage Range | 2.5 V to 14 V | |
| Operating Supply Current | 45 uA | |
| Operating Supply Voltage | 4.5 V to 36 V | |
| Pd - Power Dissipation | 1.3 W | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD3925FP-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?