Reference Only
BD39012EFV-CE2
Power Management Specialized - PMIC Sys Reg for Auto 4-45V; HTSSOP-B24.
Datasheet
BD39012EFV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Automotive | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-24 | |
| Output Current | 400 mA | |
| Input Voltage, Max | 45 V | |
| Input Voltage, Min | 4 V | |
| Maximum Output Voltage | 5.1 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Application | Microcontroller for Automotive | |
| Input Voltage Range | 4 V to 45 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 2 mA | |
| Operating Supply Voltage | 4 V to 36 V | |
| Output Voltage Range | 4.9 V to 5.1 V | |
| Pd - Power Dissipation | 4 W | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Management ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD39012EFV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $4,160.00 | |
| $2.05 | $8,200.00 |
Need more?