Reference Only
BD39001EKV-CE2
Not Recommended for New Designs
Power Management Specialized - PMIC Bck-Bst Reg+LDO+Tmr 4-30V; HTQFP48V
Datasheet
BD39001EKV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Voltage Regulator, Multiple Outputs | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTQFP48V-48 | |
| Output Current | 600 mA, 900 mA | |
| Input Voltage, Max | 30 V | |
| Input Voltage, Min | 4 V | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Input Current | 8 mA | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Input Voltage Range | 4 V to 30 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 8 mA | |
| Output Voltage Range | 800 mV to 5.5 V | |
| Pd - Power Dissipation | 5 W | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Management ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD39001EKV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?