Reference Only
BD3893FV-E2
End of Life
Audio DSPs SIGNAL PROCESSOR
Datasheet
BD3893FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio DSPs | |
| Number of Channels | 3 Channel | |
| Maximum Clock Frequency | 21.6 kHz | |
| Package / Case | SSOP-16 | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 5.5 V | |
| Series | BD3893FV | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Operating Supply Current | 2 mA | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Number of Converters | 3 Converter | |
| Pd - Power Dissipation | 400 mW | |
| Product Type | Audio DSPs | |
| Product | Audio Processors | |
| Subcategory | Audio ICs | |
| Type | Signal Processor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310035 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?