Reference Only

BD3882FV-E2

Obsolete
Audio Amplifiers SOUND PROCESSOR HOME AUDIO

Manufacturer:

Mfr Part:
BD3882FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
THD plus Noise0.01 %
Package / CaseSSOP-40
Audio - Load Impedance50 Ohms
Supply Voltage - Min3.5 V
Supply Voltage - Max4.75 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
SeriesBD3882FV
PackagingReel
Gain28 dB
Number of Channels2 Channel
Operating Supply Current4.5 mA
Product TypeAudio Amplifiers
ProductVolume Controls
SR - Slew Rate4 V/us
ShutdownNo Shutdown
SubcategoryAudio ICs
Supply TypeSingle
TypeSound Processor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?