Reference Only

BD3873FS-E2

Obsolete
Audio Amplifiers 4.5V-9.5V 2-wire BASS, Treble

Manufacturer:

Mfr Part:
BD3873FS-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
Output Power800 mW
THD plus Noise0.01 %
Package / CaseSSOP-24
Supply Voltage - Min4.5 V
Supply Voltage - Max9.5 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
SeriesBD3873FS
PackagingReel
Gain18 dB
Number of Channels2 Channel
Operating Supply Current8 mA
Product TypeAudio Amplifiers
ProductVolume Controls
ShutdownNo Shutdown
SubcategoryAudio ICs
Supply TypeSingle
TypeSound Processor
Part # AliasesBD3873FS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?