Reference Only
BD3870FS-E2
Obsolete
Audio Amplifiers 4.5V-9.5V 2-wire BASS, Treble
Datasheet
BD3870FS-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Output Power | 800 mW | |
| THD plus Noise | 0.01 % | |
| Package / Case | SSOP-24 | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 9.5 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Series | BD3870FS | |
| Packaging | Reel | |
| Gain | 0 dB | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 8 mA | |
| Product Type | Audio Amplifiers | |
| Product | Volume Controls | |
| Shutdown | No Shutdown | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| Type | Sound Processor | |
| Part # Aliases | BD3870FS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?