Reference Only

BD3861FS-E2

Obsolete
Audio Amplifiers 6.5V-9.5V 2-wire Bass, Mid, Treble

Manufacturer:

Mfr Part:
BD3861FS-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
Output Power950 mW
THD plus Noise0.02 %
Package / CaseSSOP-32
Supply Voltage - Min6.5 V
Supply Voltage - Max9.5 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
SeriesBD3861FS
PackagingReel
Gain0 dB
Number of Channels2 Channel
Operating Supply Current13 mA
Product TypeAudio Amplifiers
ProductVolume Controls
ShutdownNo Shutdown
SubcategoryAudio ICs
Supply TypeSingle
TypeSound Processor
Part # AliasesBD3861FS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?