BD3860K ROHM Semiconductor

BD3860K

Obsolete
Audio Amplifiers SOUND PROCESSOR CAR AUDIO

Manufacturer:

Mfr Part:
BD3860K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
THD plus Noise0.01 %
Package / CaseQFP-44
Supply Voltage - Min7 V
Supply Voltage - Max9.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingBulk
Gain18 dB
Number of Channels2 Channel
Operating Supply Current16 mA
Product TypeAudio Amplifiers
ProductVolume Controls
ShutdownNo Shutdown
SubcategoryAudio ICs
TypeAudio Sound Controller

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?