Reference Only
BD3841FS-E2
End of Life
Audio Amplifiers 10V-14.6V 2-wire SSOP-A32 Audio Prcsr
Datasheet
BD3841FS-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Output Power | 950 mW | |
| THD plus Noise | 0.004 % | |
| Package / Case | SSOP-32 | |
| Supply Voltage - Min | 5 V, 10 V | |
| Supply Voltage - Max | 7.3 V, 14.6 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Series | BD3841FS | |
| Packaging | Reel | |
| Gain | 0 dB | |
| Input Type | Stereo | |
| Number of Channels | 9 Channel | |
| Operating Supply Current | 3 mA | |
| Product Type | Audio Amplifiers | |
| Product | Volume Controls | |
| Shutdown | No Shutdown | |
| Subcategory | Audio ICs | |
| Supply Type | Dual | |
| Type | Sound Processor | |
| Part # Aliases | BD3841FS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?