Reference Only

BD3825FS-E2

End of Life
Audio Amplifiers DVD RECORDER AUDIO I/O INTERF 24PIN

Manufacturer:

Mfr Part:
BD3825FS-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
Package / CaseSSOP-24
Supply Voltage - Min11.5 V
Supply Voltage - Max12.5 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
SeriesBD3825FS
PackagingReel
Number of Channels2 Channel
Operating Supply Current5 mA, 10 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
ShutdownNo Shutdown
SubcategoryAudio ICs
Supply TypeDual
TypeDVD Recorder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?