Reference Only
BD3816K1
Obsolete
Audio Amplifiers 10V-14.6V 2-wire BASS, Treble
Datasheet
BD3816K1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Class | Other | |
| Output Power | 1.2 W | |
| THD plus Noise | 0.001 % | |
| Package / Case | QFP-80 | |
| Audio - Load Impedance | 20 Ohms | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 7.3 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Series | BD3816K1 | |
| Packaging | Bulk | |
| Gain | 0 dB to 7 dB | |
| Moisture Sensitive | Yes | |
| Number of Channels | 9 Channel | |
| Operating Supply Current | 24 mA | |
| Product Type | Audio Amplifiers | |
| Product | Volume Controls | |
| Shutdown | No Shutdown | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| Type | Sound Processor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?