Reference Only

BD37541FS-E2

Audio Amplifiers 7V-9.5V I2C BUS Bass, Mid, Treble.

Manufacturer:

Mfr Part:
BD37541FS-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
Output Power950 mW
THD plus Noise0.002 %
Package / CaseSSOP-32
Supply Voltage - Min7 V
Supply Voltage - Max9.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Gain0 dB
Number of Channels6 Channel
Operating Supply Current38 mA
Product TypeAudio Amplifiers
ProductVolume Controls
ShutdownNo Shutdown
SubcategoryAudio ICs
TypeSound Processor
Part # AliasesBD37541FS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$3.01$6,020.00
Need more?