Reference Only

BD37534FV-E2

Audio Amplifiers 7V-9.5V I2C BUS Bass, Mid, Treble.

Manufacturer:

Mfr Part:
BD37534FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
Output Power1.06 W
THD plus Noise0.002 %
Package / CaseSSOP-28
Supply Voltage - Min7 V
Supply Voltage - Max9.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
SeriesBD37534FV
PackagingReel
Gain0 dB
Number of Channels1 Channel
Operating Supply Current38 mA
Product TypeAudio Amplifiers
ProductVolume Controls
ShutdownNo Shutdown
SubcategoryAudio ICs
TypeSound Processor
Part # AliasesBD37534FV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.51$5,020.00
$2.46$9,840.00
Need more?