Reference Only

BD37068FV-ME2

Audio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr.

Manufacturer:

Mfr Part:
BD37068FV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio DSPs
Number of Channels6 Channel
Interface TypeI2C
Package / CaseSSOP-B40
Supply Voltage - Min7 V
Supply Voltage - Max9.5 V
SeriesBD37068FV-M
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Mounting StyleSMD/SMT
QualificationAEC-Q100
Pd - Power Dissipation1.12 W
Product TypeAudio DSPs
ProductAudio Processors
SubcategoryAudio ICs
TypeSound Processor with Built-in High Voltage Amplifier
Part # AliasesBD37068FV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$4.88$9,760.00
Need more?