Reference Only
BD37067FV-ME2
Audio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr.
Datasheet
BD37067FV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio DSPs | |
| Number of Channels | 6 Channel | |
| Interface Type | I2C | |
| Package / Case | SSOP-B40 | |
| Supply Voltage - Min | 7 V | |
| Supply Voltage - Max | 9.5 V | |
| Series | BD37067FV-M | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Qualification | AEC-Q100 | |
| Pd - Power Dissipation | 1.12 W | |
| Product Type | Audio DSPs | |
| Product | Audio Processors | |
| Subcategory | Audio ICs | |
| Type | Sound Processor with Built-in High Voltage Amplifier | |
| Part # Aliases | BD37067FV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?