Reference Only
BD37034FV-ME2
Audio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble.
Datasheet
BD37034FV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio DSPs | |
| Number of Channels | 3 Channel | |
| Interface Type | I2C | |
| Package / Case | SSOP-B28 | |
| Supply Voltage - Min | 7 V | |
| Supply Voltage - Max | 9.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Pd - Power Dissipation | 1.06 W | |
| Product Type | Audio DSPs | |
| Product | Volume Controls | |
| Subcategory | Audio ICs | |
| Type | Sound Processor with Built-in Advanced Switch | |
| Part # Aliases | BD37034FV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.51 | $9,020.00 |
Need more?