Reference Only

BD35605HFN-TR

Not Recommended for New Designs
LDO Voltage Regulators Reg IC for Micro computer Output

Manufacturer:

Mfr Part:
BD35605HFN-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHSON-8
Output Voltage5 V
Output Current100 mA
Number of Outputs1 Output
Input Voltage, Min6.2 V
Input Voltage, Max25 V
Output TypeFixed
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 100 C
PackagingReel
Ib - Input Bias Current120 uA
Line Regulation25 mV
Pd - Power Dissipation1.35 W
Pin Count8
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLinear Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBD35605HFN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?