Reference Only
BD3551HFN-TR
Not Recommended for New Designs
LDO Voltage Regulators LDO Reg Pos 0.637V-2.7V 1A
Datasheet
BD3551HFN-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSON-8 | |
| Output Current | 1 A | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage, Min | 950 mV | |
| Input Voltage, Max | 5.5 V | |
| Output Type | Adjustable | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 100 C | |
| Dropout Voltage | 200 mV | |
| Series | BD3551HFN | |
| Packaging | Reel | |
| Dropout Voltage - Max | 300 mV | |
| Ib - Input Bias Current | 1 mA | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 500 uV | |
| Output Voltage Range | 650 mV to 2.7 V | |
| Pd - Power Dissipation | 1.75 W | |
| Product Type | LDO Voltage Regulators | |
| Product | LDO Voltage Regulators | |
| Reference Voltage | 650 mV | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Linear Regulator | |
| Part # Aliases | BD3551HFN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?