Reference Only

BD3541NUV-E2

LDO Voltage Regulators 1.0A 5V Nch FET Ultra LDO.

Manufacturer:

Mfr Part:
BD3541NUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVSON-10
Output Current1 A
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min950 mV
Input Voltage, Max5.5 V
Output TypeAdjustable
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 100 C
Dropout Voltage200 mV
SeriesBD3541NUV
PackagingReel
Dropout Voltage - Max300 mV
Line Regulation0.1 %/V
Load Regulation500 uV
Operating Supply Current700 uA
Output Voltage Range650 mV to 5.2 V
Pd - Power Dissipation3.03 W
Pin Count10
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
Reference Voltage650 mV
SubcategoryPMIC - Power Management ICs
TypeLinear Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBD3541NUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.661$1,983.00
$0.648$3,888.00
Need more?