Reference Only

BD3539NUX-TR

Power Management Specialized - PMIC Zener Diode, 100mW, 2 Pin..

Manufacturer:

Mfr Part:
BD3539NUX-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeDDR Termination Regulator
Mounting StyleSMD/SMT
Package / CaseVSON-8
Output Current1 A
Input Voltage, Max5.5 V
Input Voltage, Min1 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 100 C
PackagingReel
ApplicationPower Supply for DDR 1/2/3 - SDRAM
Input Voltage Range1 V to 5.5 V
Operating Supply Current2 mA
Operating Supply Voltage2.7 V to 5.5 V
Pd - Power Dissipation870 mW
Product TypePower Management Specialized - PMIC
ProductDDR Termination Regulators
SubcategoryPMIC - Power Management ICs
Part # AliasesBD3539NUX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?