Reference Only
BD35390FJ-E2
Power Management Specialized - PMIC .
Datasheet
BD35390FJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | DDR Termination Regulator | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Output Current | 1 A | |
| Input Voltage - Max | 5.5 V | |
| Input Voltage - Min | 1 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Reel | |
| Application | Power Supply for DDR 1/2/3 - SDRAM | |
| Input Voltage Range | 1 V to 5.5 V | |
| Operating Supply Current | 2 mA | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Pd - Power Dissipation | 670 mW | |
| Product Type | Power Management Specialized - PMIC | |
| Product | DDR Termination Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD35390FJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.629 | $1,572.50 |
Need more?