Reference Only

BD3538HFN-TR

Not Recommended for New Designs
Power Management Specialized - PMIC DDR-SDRAM TERM REG

Manufacturer:

Mfr Part:
BD3538HFN-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeDDR Termination Regulator
Mounting StyleSMD/SMT
Package / CaseHSON-8
Output Current1 A
Input Voltage - Max5.5 V
Input Voltage - Min1 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Input Current2 mA
PackagingReel
Input Voltage Range1 V to 5.5 V
Operating Supply Current2 mA
Operating Supply Voltage2.7 V to 5.5 V
Pd - Power Dissipation1.75 W
Product TypePower Management Specialized - PMIC
ProductDDR Termination Regulators
SubcategoryPMIC - Power Management ICs
Part # AliasesBD3538HFN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?