Reference Only
BD3537F-E2
End of Life
Power Management Specialized - PMIC DDR-SDRAM TERM REG
Datasheet
BD3537F-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | DDR Termination Regulator | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Output Current | 1.8 A | |
| Input Voltage - Max | 1.854 V | |
| Input Voltage - Min | 1.746 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Reel | |
| Application | Power supply for DDR I/II - SDRAM | |
| Input Voltage Range | 1.746 V to 1.854 V | |
| Operating Supply Current | 1 mA | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Pd - Power Dissipation | 690 mW | |
| Product Type | Power Management Specialized - PMIC | |
| Product | DDR Termination Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD3537F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?