Reference Only

BD3509MUV-E2

Not Recommended for New Designs
LDO Voltage Regulators ULTRA LO DROPOUT REG

Manufacturer:

Mfr Part:
BD3509MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFN-20
Output Current4 A
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min2.7 V
Input Voltage, Max5.5 V
Output TypeAdjustable
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 100 C
SeriesBD3509MUV
PackagingReel
Ib - Input Bias Current10 uA
Line Regulation0.1 %/V
Load Regulation500 uV
Operating Supply Current1.2 mA
Output Voltage Range650 mV to 2.7 V
Pd - Power Dissipation3.56 W
Pin Count20
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
Reference Voltage650 mV
SubcategoryPMIC - Power Management ICs
TypeLinear Regulator
Part # AliasesBD3509MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?