Reference Only
BD34701KS2
Audio Amplifiers 6.5V-7.5V 2-wire SQFP-T52 Audio Prcsr.
Datasheet
BD34701KS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Output Power | 1.3 W | |
| THD plus Noise | 0.0004 % | |
| Package / Case | SQFP-52 | |
| Supply Voltage - Min | 6.5 V | |
| Supply Voltage - Max | 7.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Tray | |
| Gain | 0 dB | |
| Moisture Sensitive | Yes | |
| Number of Channels | 8 Channel | |
| Operating Supply Current | 22 mA | |
| Product Type | Audio Amplifiers | |
| Product | Volume Controls | |
| Shutdown | No Shutdown | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| Type | Sound Processor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $3,250.00 | |
| $3.22 | $6,440.00 |
Need more?