Reference Only

BD3452KS

Obsolete
Audio Amplifiers 13V-14.6V 2-wire 8 Output Audio Prcsr

Manufacturer:

Mfr Part:
BD3452KS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
ClassOther
Output Power1.3 W
THD plus Noise0.0006 %
Package / CaseSQFP-100
Audio - Load Impedance47 kOhms
Supply Voltage - Min6.5 V
Supply Voltage - Max7.3 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
SeriesBD3452KS
PackagingReel
Gain12 dB
Moisture SensitiveYes
Number of Channels8 Channel
Product TypeAudio Amplifiers
ProductVolume Controls
ShutdownNo Shutdown
SubcategoryAudio ICs
Supply TypeSingle
TypeSound Processor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?