Reference Only
BD34353MWV-E2
New Product
Audio D/A Converter ICs .
Datasheet
BD34353MWV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio D/A Converter ICs | |
| Number of Converters | 2 Converter | |
| Sampling Rate | 44.1 kHz | |
| Interface Type | I2C | |
| Resolution | 32 bit | |
| Package / Case | UQFN-56 | |
| Number of DAC Outputs | 2 Output | |
| SNR - Signal to Noise Ratio | 126 dB | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Dynamic Range dB | 125 dB | |
| Moisture Sensitive | Yes | |
| Number of Channels | 2 Channel | |
| Number of DACs | 2 DAC | |
| Product Type | Audio D/A Converter ICs | |
| Product | Audio D/A Converters | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| THD plus Noise | - 115 dB | |
| Type | Audio DAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.76 | $11,640.00 |
Need more?