Reference Only
BD34352EKV-E2
Audio D/A Converter ICs .
Datasheet
BD34352EKV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio D/A Converter ICs | |
| Number of Converters | 1 Converter | |
| Interface Type | 2-Wire Interface | |
| Resolution | 32 bit | |
| Package / Case | HTQFP-64 | |
| Number of DAC Outputs | 2 Output | |
| SNR - Signal to Noise Ratio | 126 dB | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Dynamic Range dB | 126 dB | |
| Moisture Sensitive | Yes | |
| Number of Channels | 2 Channel | |
| Number of DACs | 2 DAC | |
| Operating Supply Current | 30.25 mA | |
| Product Type | Audio D/A Converter ICs | |
| Product | Audio DACs | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| THD plus Noise | 112 dB | |
| Type | Audio D/A Converter | |
| Part # Aliases | BD34352EKV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030890100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.67 | $11,670.00 |
Need more?