Reference Only
BD3433K-E2
End of Life
Audio Amplifiers 14.2V-19V 3-wire 6 Output Audio Prcsr
Datasheet
BD3433K-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Class | Other | |
| Output Power | 850 mW | |
| THD plus Noise | 0.001 % | |
| Package / Case | QFP-44 | |
| Audio - Load Impedance | 100 kOhms | |
| Supply Voltage - Min | 7 V | |
| Supply Voltage - Max | 9.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | BD3433K | |
| Packaging | Reel | |
| Gain | 0 dB | |
| Number of Channels | 6 Channel | |
| Operating Supply Current | 10 mA | |
| Product Type | Audio Amplifiers | |
| Product | Volume Controls | |
| SR - Slew Rate | 1.65 V/us | |
| Shutdown | No Shutdown | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| Type | Electronic Volume | |
| Part # Aliases | BD3433K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?