Reference Only

BD34302EKV-E2

New Product
Audio D/A Converter ICs .

Manufacturer:

Mfr Part:
BD34302EKV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio D/A Converter ICs
Package / CaseHTQFP-64
Number of DAC Outputs2 Output
SNR - Signal to Noise Ratio130 dB
Supply Voltage - Min1.4 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Dynamic Range dB130 dB
Number of Channels2 Channel
Operating Supply Current30.5 mA
Product TypeAudio D/A Converter ICs
ProductAudio D/A Converters
SubcategoryAudio ICs
THD plus Noise- 117 dB
TradenameMUS-IC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.16$88,160.00
Need more?