Reference Only

BD33IA5MEFJ-ME2

Not Recommended for New Designs
LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO

Manufacturer:

Mfr Part:
BD33IA5MEFJ-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage3.3 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage - Min2.5 V
Input Voltage - Max5.5 V
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Dropout Voltage400 mV
QualificationAEC-Q100
SeriesBD33IA5MEFJ
PackagingReel
Dropout Voltage - Max600 mV
Ib - Input Bias Current500 uA
Line Regulation25 mV
Load Regulation25 mV
Pd - Power Dissipation2.11 W
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeAutomotive LDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBD33IA5MEFJ-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?