Reference Only
BD33FA1FP3-ZTL
LDO Voltage Regulators 1A 25-6 LDO 100mA Industrial SOT89-3K.
Datasheet
BD33FA1FP3-ZTL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-89-3 | |
| Output Voltage | 3.3 V | |
| Output Current | 100 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 25 V | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Dropout Voltage | 1 V | |
| Packaging | Reel | |
| Dropout Voltage - Max | 3 V | |
| Ib - Input Bias Current | 450 uA | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.5 % | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 300 uA | |
| Pd - Power Dissipation | 1.67 W | |
| Pin Count | 3 | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | LDO Regulator | |
| Voltage Regulation Accuracy | 1 % | |
| Part # Aliases | BD33FA1FP3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.253 | $253.00 | |
| $0.24 | $480.00 | |
| $0.233 | $1,165.00 |
Need more?