Reference Only
BD3375KV-CE2
Not Recommended for New Designs
Switch ICs - Various Multi-Inpt Swtch LSI VQFP48C
Datasheet
BD3375KV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switch ICs - Various | |
| Product | Switch ICs - Various | |
| Number of Switches | 22 Switch | |
| Operating Supply Voltage | 8 V to 26 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFP-48 | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Bandwidth | 4.4 MHz | |
| Product Type | Switch ICs - Various | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 10 uA | |
| Supply Voltage - Max | 26 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?