Reference Only
BD3180FV-E2
Obsolete
Current Sense Amplifiers HIGH-SIDE CUR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Current Sense Amplifiers | |
| Series | BD3180FV | |
| Number of Channels | 1 Channel | |
| Ib - Input Bias Current | 1.2 uA | |
| Vos - Input Offset Voltage | 0 V | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 3 V | |
| Operating Supply Current | 60 uA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-8 | |
| Packaging | Reel | |
| Amplifier Type | High-Side Current Sense Amplifier | |
| Gain | 50 mV/mV, 100 mV/mV | |
| Output Current per Channel | 10 mA | |
| Pd - Power Dissipation | 350 mW | |
| Product Type | Current Sense Amplifiers | |
| Product | Current Sense Amplifiers | |
| Subcategory | Amplifier ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?