Reference Only
BD30IC0MEFJ-ME2
Not Recommended for New Designs
LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO
Datasheet
BD30IC0MEFJ-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J8 | |
| Output Voltage | 3 V | |
| Output Current | 1 A | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage, Min | 2.4 V | |
| Input Voltage, Max | 5.5 V | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Dropout Voltage | 400 mV | |
| Qualification | AEC-Q100 | |
| Series | BD30IC0MEFJ | |
| Packaging | Reel | |
| Dropout Voltage - Max | 600 mV | |
| Ib - Input Bias Current | 500 uA | |
| Line Regulation | 25 mV | |
| Load Regulation | 25 mV | |
| Pd - Power Dissipation | 2.11 W | |
| Pin Count | 8 | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Automotive LDO Regulator | |
| Voltage Regulation Accuracy | 1 % | |
| Part # Aliases | BD30IC0MEFJ-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?